Phoenix Contact Free Ends, M12 Ethernet Cable, 5 m, Screened, Light Blue, PUR

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
509-643
Mfr. Part No.:
1080718
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

Free Ends, M12

Cable Length

5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Light Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076 2 109, UL AWM Style 20963, cUL, cULus, UL

Fire Behaviour

UN ECE-R 118.03

Number of Cores

8

Cross Sectional Area

0.14 to 2mm²

Voltage

100V

Conductor Material

Bare Copper Wire

Outside Diameter

6.4mm

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is a sophisticated solution designed for robust data transmission in industrial settings. This high-quality Ethernet CAT6A cable easily supports 10 Gbps rates, ensuring high performance and reliability. Built with advanced shielding technology, it protects against electromagnetic interference, making it ideal for use in environments filled with electronic equipment. This cable features an angled M12 connector with X coding for optimal compatibility and is preassembled for quick installation, saving valuable time on site.

Wide operational temperature range enhances performance reliability

Eight position configuration offers flexibility for various applications

Manufacturer backed quality assurance ensures exceptional reliability

Halogen free materials contribute to a safer working environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy