Phoenix Contact NBC Ethernet Cable, 300 mm, Unscreened, Patch Cable, Grey PVC
- RS Stock No.:
- 518-954
- Mfr. Part No.:
- 1438324
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€159.70
(exc. VAT)
€196.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €1.597 | €159.70 |
*price indicative
- RS Stock No.:
- 518-954
- Mfr. Part No.:
- 1438324
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 300mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Patch Cable | |
| Screened/Unscreened | Unscreened | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Single Wire | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CAT5 (IEC 11801:2002) | |
| Fire Behaviour | Flammability rating according to UL | |
| Outside Diameter | 5.4mm | |
| Voltage | 72V | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.22 to 2 mm² | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 300mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Patch Cable | ||
Screened/Unscreened Unscreened | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Single Wire | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CAT5 (IEC 11801:2002) | ||
Fire Behaviour Flammability rating according to UL | ||
Outside Diameter 5.4mm | ||
Voltage 72V | ||
Number of Cores 8 | ||
Cross Sectional Area 0.22 to 2 mm² | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Patch Cable is designed for reliable connectivity in various industrial settings. With an emphasis on durability and efficiency, this cable is ideal for applications that require a robust Ethernet connection. Boasting a compact design, it ensures seamless integration into control cabinets, thus optimizing space usage.
Features a compact design that saves space while enhancing connectivity
Rated for specific environmental conditions ensuring reliable performance
Utilises a shielded RJ45 connector for improved signal integrity
Offers user friendly installation with its preassembled configuration
Related links
- Phoenix Contact NBC Patch cable Unscreened, Grey PVC
- Phoenix Contact RJ45 BASIC IE8 CAT5 Ethernet Cable Unscreened Grey PVC
- Phoenix Contact NBC Patch cable Unscreened Grey PVC
- Phoenix Contact NBC Patch cable Unscreened Grey PVC
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Cinch 73 Cat5e Ethernet Cable Unscreened, Black PVC
