Roline 21.15 Cat6 Patch cable, 300 mm, Unscreened, Grey, PVC
- RS Stock No.:
- 324-231
- Distrelec Article No.:
- 301-20-562
- Mfr. Part No.:
- 21.15.1510
- Manufacturer:
- Roline
Get a bulk buy discount
Add 10 more to save €4.20
View bulk pricing optionsSubtotal (1 unit)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
In Stock
- 294 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.20 | - |
| 10 - 24 | €4.78 | €4.20 |
| 25 + | €4.32 | €22.00 |
*price indicative
- RS Stock No.:
- 324-231
- Distrelec Article No.:
- 301-20-562
- Mfr. Part No.:
- 21.15.1510
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Patch cable | |
| Series | 21.15 | |
| LAN Category | Cat6 | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | EIA/TIA-568B.2-1 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Patch cable | ||
Series 21.15 | ||
LAN Category Cat6 | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals EIA/TIA-568B.2-1 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Roline Patch cord Cat.6 UTP is a patch cable designed for networking connections between devices. It features unshielded twisted pair cable with RJ45 connectors on both ends, offering durability with moulded kink protection. The flexible cable is suitable for narrow bending, and the high quality plugs have gold-plated contacts for reliable performance. The contact settings are 1:1, in accordance with the EIA/TIA 568 standard. The construction uses 4-pair stranded copper wire, and the cable meets the Cat6 / Class E standard.
Cover material PVC no LSOH
Length indication on the sleeve
2 year guarantee stand for performance promise
Related links
- Roline 21.15 Cat6 Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat6 Patch cable Screened, White PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Green PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Red PVC
- Roline 21.15 Cat6 Patch cable Screened, White PVC
- Roline 21.15 Cat6 Patch cable Screened, Blue PVC
- Roline 21.15 Cat6 Patch cable 2 m, Unshielded Unshielded PVC
- Roline 21.15 Cat5e Patch cable Unscreened, Grey PVC
