Phoenix Contact NBC Ethernet Cable, 300 mm, Screened, Black, PUR
- RS Stock No.:
- 517-795
- Mfr. Part No.:
- 1149291
- Manufacturer:
- Phoenix Contact
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€72.73
(exc. VAT)
€89.46
(inc. VAT)
- Ready to ship from 02 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €72.73 | - |
| 5 + | €71.27 | 2% |
*price indicative
- RS Stock No.:
- 517-795
- Mfr. Part No.:
- 1149291
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076 2 113, cUL, UL, UL AWM Style 20233 | |
| Fire Behaviour | UL 2556, Halogen Free in accordance with DIN VDE 0472 part 815, Section 9.3, Flammability rating UL 94 V-0 | |
| Outside Diameter | 8.8mm | |
| Number of Cores | 8 | |
| Voltage | 125V | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076 2 113, cUL, UL, UL AWM Style 20233 | ||
Fire Behaviour UL 2556, Halogen Free in accordance with DIN VDE 0472 part 815, Section 9.3, Flammability rating UL 94 V-0 | ||
Outside Diameter 8.8mm | ||
Number of Cores 8 | ||
Voltage 125V | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12 300 mm Black, Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
