Phoenix Contact 1652311 Ethernet Cable, 25 m, Screened, Single Pair Ethernet, Green, PUR
- RS Stock No.:
- 522-010
- Mfr. Part No.:
- 1652311
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€4,575.38
(exc. VAT)
€5,627.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €183.015 | €4,575.38 |
*price indicative
- RS Stock No.:
- 522-010
- Mfr. Part No.:
- 1652311
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1652311 | |
| Product Type | Ethernet Cable | |
| Cable Length | 25m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Single Pair Ethernet | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | CSA FT1 | |
| Standards/Approvals | IEC 60332 1 2, UL 1581, DIN EN 60811 404, CSA FT1, IEC 63171 5 | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 2 | |
| Outside Diameter | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1652311 | ||
Product Type Ethernet Cable | ||
Cable Length 25m | ||
Terminated/Unterminated Terminated | ||
Sub Type Single Pair Ethernet | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour CSA FT1 | ||
Standards/Approvals IEC 60332 1 2, UL 1581, DIN EN 60811 404, CSA FT1, IEC 63171 5 | ||
Cross Sectional Area 0.34 to 2mm² | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 2 | ||
Outside Diameter 5.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is Single Pair Ethernet CAT B (1 Gbps) with 2 positions, featuring advanced shielding technology for enhanced protection. It has a straight M8-SPE socket with an IP67 rating for water and dust resistance on both ends. The cable length is 25 meters, designed for reliable high-speed Ethernet connections in harsh environments.
Device connectors for SMD and wave soldering processes enable automated processing
Straightforward servicing
Safely shielded patch cables with Advanced Shielding Technology
Related links
- Phoenix Contact SPE Ethernet Cable Screened Green, Polyurethane
- Weidmüller SPE Ethernet Cable Screened Black PVC
- Weidmüller SPE Ethernet Cable Screened Black PVC
- Weidmüller SPE Ethernet Cable Screened Black PVC
- Phoenix Contact SPE Ethernet Cable 2 Core 2 m Single Pair Ethernet CatB (10 Mbps) PVC
- Phoenix Contact SPE Ethernet Cable 2 Core 2 m Single Pair Ethernet PVC
- Phoenix Contact SPE Ethernet Cable 2 Core 2 m Single Pair Ethernet CatB PVC
- Weidmüller IE Black, Single Pair Ethernet Screened Polyvinyl Chloride Sheath
