Weidmüller SPE Ethernet Cable, 1 m, Screened, Single Pair Ethernet, Black, PVC
- RS Stock No.:
- 255-8366
- Mfr. Part No.:
- 2725850010
- Manufacturer:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-8366
- Mfr. Part No.:
- 2725850010
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | SPE | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Single Pair Ethernet | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | FT1 | |
| Standards/Approvals | IEC 63171-2 | |
| Outside Diameter | 5.3mm | |
| Voltage | 60V | |
| Cross Sectional Area | 22AWG | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series SPE | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Sub Type Single Pair Ethernet | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour FT1 | ||
Standards/Approvals IEC 63171-2 | ||
Outside Diameter 5.3mm | ||
Voltage 60V | ||
Cross Sectional Area 22AWG | ||
Non Compliant
- COO (Country of Origin):
- DE
The Weidmuller single pair Ethernet is a technology that only requires one pair of wires to transmit data and power, the resulting benefits will make SPE the preferred network at the field level and beyond.
Consistent
Future-proof
Flexible
Innovative
Reduced installation effort
Related links
- Weidmüller SPE Ethernet Cable Screened Black PVC
- Weidmüller SPE Ethernet Cable Screened Black PVC
- Phoenix Contact SPE Ethernet Cable 2 Core 2 m Single Pair Ethernet CatB (10 Mbps) PVC
- Phoenix Contact SPE Ethernet Cable Screened Green, Polyurethane
- Phoenix Contact SPE Ethernet Cable 2 Core 2 m Single Pair Ethernet PVC
- Phoenix Contact SPE Ethernet Cable 2 Core 2 m Single Pair Ethernet CatB PVC
- Phoenix Contact 1652311 Ethernet Cable Screened Green, Polyurethane
- Weidmüller IE Black, Single Pair Ethernet Screened Polyvinyl Chloride Sheath
