Phoenix Contact SPE Ethernet Cable 2 Core, Black, 2 m, Shielded Screened, Single Pair Ethernet CatB, PVC

Subtotal (1 unit)*

€42.89

(exc. VAT)

€52.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€42.89

*price indicative

RS Stock No.:
240-7258
Distrelec Article No.:
303-02-383
Mfr. Part No.:
1217530
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SPE

Product Type

Ethernet Cable

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Single Pair Ethernet CatB

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

FT-2

Number of Strands

2

Voltage

300V

Conductor Material

Tinned Copper

Outside Diameter

5.1mm

Cross Sectional Area

0.34mm²

Number of Cores

2

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix contact Network cables are Ethernet CAT B cables capable of data transmission speed of up to 10 Mbps. It offers 2-position. The black colour external sheath is made of PUR and it's Halogen-free. The cable is shielded and the connectors are Plug straight M8-SPE (IP67) on Socket straight M8-SPE (IP67). The cable length is 2 m. It offers straightforward servicing as M8 connectors are compatible with IP20 connectors for SPE. It is safely shielded as patch cables come with Advanced Shielding Technology.

Future-proof as they are standardized connectors

Easily integrated male and female versions for established inductive sensors and flying leads

Efficient device connectors for SMD, THR, and wave soldering processes enable automated processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy