Phoenix Contact NBC Ethernet Cable, 1 m, Screened, Light Blue, PUR
- RS Stock No.:
- 517-815
- Mfr. Part No.:
- 1080738
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-815
- Mfr. Part No.:
- 1080738
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus Listed, cUL Listed, IEC 61076-2-109, UL Listed | |
| Fire Behaviour | Flammability rating according to UL | |
| Number of Strands | 7 | |
| Voltage | 100V | |
| Cross Sectional Area | 26AWG | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus Listed, cUL Listed, IEC 61076-2-109, UL Listed | ||
Fire Behaviour Flammability rating according to UL | ||
Number of Strands 7 | ||
Voltage 100V | ||
Cross Sectional Area 26AWG | ||
Outside Diameter 6.4mm | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable offers robust performance for high-speed data transmission, ideal for industrial connectivity solutions. Designed to support Ethernet CAT6A, it achieves speeds of up to 10 Gbps, making it suitable for demanding applications in various sectors. The cable features a durable PUR outer sheath, providing excellent resistance to abrasion and weathering, with an IP67 rating ensuring protection against dust and water ingress. Advanced shielding technology minimises electromagnetic interference, thus maintaining signal integrity over longer distances.
Features a convenient push pull design for effortless connectivity
Long lasting PUR material enhances durability in tough environments
Meets stringent industrial standards for reliability and performance
Optimised for use in diverse applications ranging from automation to smart infrastructure
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
