HARTING 0948 Cat5e Cable, 5 m, Unscreened, Yellow, Polyurethane
- RS Stock No.:
- 584-868
- Distrelec Article No.:
- 301-05-777
- Mfr. Part No.:
- 09488686571050
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.20
(exc. VAT)
€17.47
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.20 |
| 10 + | €13.80 |
*price indicative
- RS Stock No.:
- 584-868
- Distrelec Article No.:
- 301-05-777
- Mfr. Part No.:
- 09488686571050
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | 0948 | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ELV, RoHS | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series 0948 | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ELV, RoHS | ||
Number of Cores 8 | ||
Related links
- HARTING 094 Cat5e Cable Unscreened Polyurethane
- HARTING 094 Cat5e Cable Unscreened Polyurethane
- HARTING 094 Cat6 Cable Unscreened Polyurethane
- HARTING 094 Cat6 Cable Unscreened Polyurethane
- HARTING 094 Cat7 Cable Unscreened Polyurethane
- HARTING 094 Cat6a Cable Unscreened Polyurethane
- StarTech.com Cat5e Ethernet Cable Unscreened, Yellow PVC
- Decelect Cat5e Ethernet Cable Unscreened, Yellow PVC
