HARTING 094 Cat5e Cable, 7.5 m, Unscreened, Yellow, Polyurethane
- RS Stock No.:
- 584-875
- Distrelec Article No.:
- 125-30-381
- Mfr. Part No.:
- 09474747018
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save €6.00
View bulk pricing optionsSubtotal (1 unit)*
€21.73
(exc. VAT)
€26.73
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.73 | - |
| 10 + | €21.13 | €6.00 |
*price indicative
- RS Stock No.:
- 584-875
- Distrelec Article No.:
- 125-30-381
- Mfr. Part No.:
- 09474747018
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 094 | |
| Product Type | Cable | |
| Cable Length | 7.5m | |
| LAN Category | Cat5e | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Cable CSA | 26AWG | |
| Standards/Approvals | CE | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 094 | ||
Product Type Cable | ||
Cable Length 7.5m | ||
LAN Category Cat5e | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Cable CSA 26AWG | ||
Standards/Approvals CE | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
Related links
- HARTING 094 Cat5e Cable Unscreened Polyurethane
- HARTING 094 Cat6 Cable Unscreened Polyurethane
- HARTING 094 Cat6 Cable Unscreened Polyurethane
- HARTING 094 Cat7 Cable Unscreened Polyurethane
- HARTING 094 Cat6a Cable Unscreened Polyurethane
- HARTING 0948 Cat5e Cable Unscreened Polyurethane
- Cinch 73 Cat5e Ethernet Cable Unscreened, Yellow PVC
- Decelect Cat5e Ethernet Cable Unscreened, Yellow PVC
