HARTING 094 Cat6a Cable, 10 m, Unscreened, Yellow, Polyurethane
- RS Stock No.:
- 584-879
- Distrelec Article No.:
- 125-30-400
- Mfr. Part No.:
- 09474747161
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€52.49
(exc. VAT)
€64.56
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.49 |
*price indicative
- RS Stock No.:
- 584-879
- Distrelec Article No.:
- 125-30-400
- Mfr. Part No.:
- 09474747161
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 094 | |
| Product Type | Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Cable CSA | 26AWG | |
| Standards/Approvals | CE | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 094 | ||
Product Type Cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Cable CSA 26AWG | ||
Standards/Approvals CE | ||
Number of Cores 8 | ||
Related links
- HARTING 094 Cat5e Cable Unscreened Polyurethane
- HARTING 094 Cat6 Cable Unscreened Polyurethane
- HARTING 094 Cat6 Cable Unscreened Polyurethane
- HARTING 094 Cat7 Cable Unscreened Polyurethane
- HARTING 094 Cat5e Cable Unscreened Polyurethane
- HARTING 0948 Cat5e Cable Unscreened Polyurethane
- StarTech.com Cat5e Ethernet Cable Unscreened, Yellow PVC
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
