Molex 120341 Cat6a Cable, 1 m, Shielded Screened, Green PUR

Subtotal (1 pack of 3 units)*

€279.35

(exc. VAT)

€343.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€279.35€93.117

*price indicative

RS Stock No.:
478-819
Distrelec Article No.:
304-61-953
Mfr. Part No.:
1203410601
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cat6A Cable

Series

120341

LAN Category

Cat6a

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Green

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC-62474, IEC 61249-2-21, IPC 1752A Class D, IPC 1752A Class C, RoHS

Number of Cores

8

Voltage

42V

Outside Diameter

6.9mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Molex Standard RJ-45 CAT6A double-ended cordset is designed for industrial applications, offering a reliable and high-performance solution for data transmission. This robust cable features male connectors on both ends, ensuring a secure and efficient connection across various devices. With a shielded PUR jacket, it safeguards against external interference and enhances durability, making it suitable for demanding environments. The product maintains excellent performance up to Category 6A standards, facilitating high-speed networking capabilities. Featuring a comfortable length of 1.0m, this green cable not only meets the needs of modern applications but also adheres to essential compliance standards, guaranteeing safety and reliability in every connection.

Robust construction ensures longevity in challenging environments

Shielded design minimizes interference for optimal data integrity

Straight to straight connector orientation promotes versatile connectivity

IP20 rating protects against dust and mechanical interference

UL certified to ensure adherence to safety standards

Low-Halogen materials contribute to a reduced environmental impact

High temperature range accommodates various operational conditions

Lightweight design for easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy