Belden 1583EPE Cat5E Cable, 305 m, Shielded, Cat5e, Black, Polyethylene
- RS Stock No.:
- 631-573
- Mfr. Part No.:
- 1583EPE.00U305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€310.66
(exc. VAT)
€382.11
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €310.66 | €1.019 |
*price indicative
- RS Stock No.:
- 631-573
- Mfr. Part No.:
- 1583EPE.00U305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 1583EPE | |
| Product Type | Cat5E Cable | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Sub Type | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EU CE, EN 50173-1, REACH, IEC 61156-5, IEC 60332-1-2, RoHS | |
| Conductor Material | Bare Copper | |
| Voltage | 72V | |
| Outside Diameter | 4.7mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 1583EPE | ||
Product Type Cat5E Cable | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Sub Type Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EU CE, EN 50173-1, REACH, IEC 61156-5, IEC 60332-1-2, RoHS | ||
Conductor Material Bare Copper | ||
Voltage 72V | ||
Outside Diameter 4.7mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- HU
Belden 1583EPE Series Thin Ethernet Cable, 305m Cable Length, Black - 1583EPE.00U305
This thin Ethernet cable is a slim Cat5e network cable designed for data transmission in constrained routing environments. Supplied on a 305 m reel, it combines a reduced cross-section with a robust polyethylene outer layer to suit installations where space and cable management are critical.
Features & Benefits
• 4-core stranded conductor enables flexible routing in confined areas
• Stranded bare copper conductors support reliable signal continuity
• Black polyethylene jacket offers moisture resistance for exposed runs
• Rated for operation between -30°C and 60°C for varied climates
• 72V nominal voltage accommodates low-voltage network systems
• 4.7mm outside diameter minimises space required in trunking
• Stranded bare copper conductors support reliable signal continuity
• Black polyethylene jacket offers moisture resistance for exposed runs
• Rated for operation between -30°C and 60°C for varied climates
• 72V nominal voltage accommodates low-voltage network systems
• 4.7mm outside diameter minimises space required in trunking
**Applications**
• Suitable for commercial wiring in office LAN installations
• Ideal for automation panels with restricted cable ducts
• Used for data links where a thin patch cable alternative is needed
• Can be used for electrical control cabinets requiring Compact cabling
• Suitable for routes near outdoor areas needing a polyethylene jacket
• Ideal for automation panels with restricted cable ducts
• Used for data links where a thin patch cable alternative is needed
• Can be used for electrical control cabinets requiring Compact cabling
• Suitable for routes near outdoor areas needing a polyethylene jacket
What conductor arrangement aids flexible installation in tight spaces?
The cable uses multiple fine strands per core, which increases bendability compared with solid conductors and eases routing through small conduits.
How does the jacket material affect installation near outdoor-exposed areas?
The outer layer is MADE from polyethylene, which provides enhanced resistance to moisture ingress and abrasion when runs are adjacent to external environments.
Which standards govern the cables electromagnetic and construction characteristics?
The product adheres to recognised European and international specifications for structured cabling and cable construction, ensuring consistent electrical performance and fire behaviour appropriate for many professional settings.
What mechanical handling parameters should installers consider on site?
Installers should note the thin profile reduces fill in trays but requires careful support to prevent excessive tension
the stranded conductors assist with pull-through but standard cable handling practices remain necessary.
Related links
- Belden 1583EPE Cat5E Cable Cat5e Cable Polyethylene
- Belden 1583EPE Cat5E Cable Cat5e Cable Polyethylene
- Belden 1583EPE Cat5E Cable Cat5e Cable Polyethylene
- Belden 1583E Cat5E Cable Cat5e Cable, Grey PVC
- Belden 1633PE Cat5E Cable Cat5e Cable Polyethylene
- Belden 74009PU Cat5E Cable Cat5e Polyurethane
- Belden 74003PU Cat5e Ethernet Cable Screened Polyurethane
- Belden 1583E Cat5E Cable Cat5e, Blue PVC
