Belden Cat6a Cable, 500 m, Yellow Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-583
- Mfr. Part No.:
- 10GXE00.04500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€868.66
(exc. VAT)
€1,068.45
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €868.66 | €1.737 |
*price indicative
- RS Stock No.:
- 631-583
- Mfr. Part No.:
- 10GXE00.04500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | F/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EU, CE, IEC 62821, ISO/IEC 11801-1 | |
| Series | 10GXE00 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
Cable Length 500m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type F/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EU, CE, IEC 62821, ISO/IEC 11801-1 | ||
Series 10GXE00 | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Yellow Jacket - 10GXE00.04500
This power cable assembly is designed to deliver low-voltage power distribution in industrial and commercial installations where reduced-hazard materials are required. Supplied on a long reel, it combines a straight connector at one end with an unterminated opposite end to allow custom connections and integration into control systems within automation, electrical and mechanical environments.
Features and Benefits:
• 500m length provides extended reach for large installations
• F/UTP construction offers foil-screened pair protection
• Low Smoke Zero Halogen jacket reduces toxic emissions in fires
• Yellow outer sheath improves site visibility and identification
• Rated for 72V operation to suit low-voltage power networks
• Meets EU and CE regulatory approvals for market compliance
• F/UTP construction offers foil-screened pair protection
• Low Smoke Zero Halogen jacket reduces toxic emissions in fires
• Yellow outer sheath improves site visibility and identification
• Rated for 72V operation to suit low-voltage power networks
• Meets EU and CE regulatory approvals for market compliance
Applications
• Suitable for power runs in factory automation distribution
• Ideal for temporary site power requiring visibility and safety
• Used for connecting control panels where custom terminations are needed
• Can be used for power supply routing in electrical switchrooms
• Used with machine installations requiring screened cable protection
• Ideal for temporary site power requiring visibility and safety
• Used for connecting control panels where custom terminations are needed
• Can be used for power supply routing in electrical switchrooms
• Used with machine installations requiring screened cable protection
How is the cable prepared for termination on site?
The cable is delivered with one end unterminated so technicians can strip and terminate conductors to suit bespoke connectors or Terminal blocks using standard cable preparation tools.
What does the F/UTP shield provide in practical terms?
The foil shield around the bundle reduces electromagnetic interference from nearby equipment and helps maintain signal integrity for sensitive control circuits adjacent to power conductors.
Which environments benefit most from the jacket material?
Enclosed public or densely occupied spaces benefit because the LSZH jacket emits minimal smoke and corrosive gases if exposed to high temperatures, aiding evacuation and equipment protection.
How does the straight connector affect installation workflow?
The straight connector simplifies immediate plug-in connections to compatible sockets while the opposite unterminated end allows bespoke wiring into distribution panels or junction boxes.
What standards ensure this cable fits structured cabling requirements?
It conforms to ISO/IEC 11801-1 and meets IEC 62821 requirements, supporting consistent installation practices in professional environments.
Related links
- Belden Cat6a Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Purple Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Black Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Yellow Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
