Belden Cat6a Cable, 500 m, Yellow Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-598
- Mfr. Part No.:
- 10GXE02.04500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€997.96
(exc. VAT)
€1,227.49
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €997.96 | €1.996 |
*price indicative
- RS Stock No.:
- 631-598
- Mfr. Part No.:
- 10GXE02.04500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Standards/Approvals | CE, IEC 62821, EU, ISO/IEC 11801-1 | |
| Voltage | 72V | |
| Series | 10GXE02 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Standards/Approvals CE, IEC 62821, EU, ISO/IEC 11801-1 | ||
Voltage 72V | ||
Series 10GXE02 | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Yellow Jacket - 10GXE02.04500
This power cable assembly provides a long-reach, shielded connection for industrial automation and electrical installations. Designed for combined data and power transmission in demanding environments, it pairs a straight factory-fitted end with an unterminated opposite end to allow customised connectorisation on site. The cables vivid yellow sheath and flame-retardant compound suit visibility and reduced-hazard routing in plant and machinery settings.
Features and Benefits:
• 500m length enables long-run installations without joints
• S/FTP construction reduces electromagnetic interference for reliable signals
• Low Smoke Zero Halogen jacket limits toxic emissions during fire incidents
• 72V rating supports low-voltage power distribution and control circuits
• Yellow sheath improves on-site identification and cable management
• S/FTP construction reduces electromagnetic interference for reliable signals
• Low Smoke Zero Halogen jacket limits toxic emissions during fire incidents
• 72V rating supports low-voltage power distribution and control circuits
• Yellow sheath improves on-site identification and cable management
Applications
• Suitable for long-distance power and signal runs in factory automation
• Ideal for machine-to-control-room connections requiring custom termination
• Used with drive and sensor systems needing screened cable protection
• Can be used for cable trays and conduit runs where LSZH is required
• Ideal for machine-to-control-room connections requiring custom termination
• Used with drive and sensor systems needing screened cable protection
• Can be used for cable trays and conduit runs where LSZH is required
How should the unterminated end be prepared for a bespoke connector?
Strip the outer sheath and drain wire, maintain braid continuity, and apply manufacturer-recommended connector glands or shrouds to preserve screening and mechanical strain relief during termination.
What performance behaviour does the S/FTP shield provide under high-interference conditions?
The combined foil and braided screen layout isolates individual pairs and the overall cable, substantially lowering crosstalk and external EMI influence for consistent data and power coupling.
Are there handling considerations for the 500m length during installation?
Use cable reels or rollers to prevent kinking, control bend radius according to installation guidelines, and deploy team-based unspooling to avoid tensile overstress.
What environmental advantage does the sheath material offer in enclosed spaces?
The compound emits significantly reduced smoke and no halogenated corrosive gases when heated, helping to protect personnel and sensitive equipment in confined installations.
Related links
- Belden Cat6a Cable Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Purple Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Yellow Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Purple Unterminated Unterminated, F/FTP Low Smoke Zero Halogen
