Belden Cat6a Cable, 500 m, Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-585
- Mfr. Part No.:
- 10GXE00.08500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€868.66
(exc. VAT)
€1,068.45
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €868.66 | €1.737 |
*price indicative
- RS Stock No.:
- 631-585
- Mfr. Part No.:
- 10GXE00.08500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | F/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EU, CE, ISO/IEC 11801-1, IEC 62821 | |
| Voltage | 72V | |
| Series | 10GXE00 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
Cable Length 500m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type F/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EU, CE, ISO/IEC 11801-1, IEC 62821 | ||
Voltage 72V | ||
Series 10GXE00 | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Grey Jacket - 10GXE00.08500
This power cable assembly is designed to deliver low-voltage power in industrial and commercial installations where reduced-hazard materials and electromagnetic containment are required. It provides a long-length feed in a NEUTRAL grey jacket and is intended for use where a straight connector at one end and an open termination at the other are preferred.
Features and Benefits:
• 500m length enables extended runs without intermediate joints
• Low smoke zero halogen jacket reduces toxic emissions in incidents
• F/UTP shielding limits electromagnetic interference for sensitive systems
• Rated for 72V operation for low-voltage power distribution
• Straight connector at one end simplifies inline connection
• Low smoke zero halogen jacket reduces toxic emissions in incidents
• F/UTP shielding limits electromagnetic interference for sensitive systems
• Rated for 72V operation for low-voltage power distribution
• Straight connector at one end simplifies inline connection
Applications
• Suitable for factory automation power feeds requiring shielding
• Ideal for control panels where LSZH cable is mandated
• Used for machinery power distribution in buildings with strict fire codes
• Can be used for long-distance cabling in electrical installations
• Ideal for control panels where LSZH cable is mandated
• Used for machinery power distribution in buildings with strict fire codes
• Can be used for long-distance cabling in electrical installations
How is the cable terminated on-site when the opposite end is open?
The unterminated end is prepared for site-specific termination so technicians can fit glands, lugs or direct connections to equipment per installation requirements.
What environmental safety characteristic does the jacket provide?
The jacket is formulated to emit minimal smoke and corrosive gases in a fire scenario, aiding evacuation and reducing damage to nearby electronics.
How does the shield type affect installation near signal cables?
The foil-over-unshielded-twist-pair arrangement provides continual coverage to reduce radiated interference, allowing closer routing to signal cabling with appropriate earthing practices.
Which standards does the cable meet for structured and industrial environments?
It conforms to recognised European and international standards applicable to cabling performance and safety for relevant installations.
Related links
- Belden Cat6a Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Purple Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Yellow Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Black Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
