Belden 74004NH Cat7 Cable, 500 m, Shielded, Black, Low Smoke Zero Halogen
- RS Stock No.:
- 631-615
- Mfr. Part No.:
- 74004NH.01500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,618.80
(exc. VAT)
€1,991.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,618.80 | €3.238 |
*price indicative
- RS Stock No.:
- 631-615
- Mfr. Part No.:
- 74004NH.01500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 74004NH | |
| Product Type | Cat7 Cable | |
| Cable Length | 500m | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332-1-2, RoHS, UKCA, EU CE | |
| Fire Behaviour | EN 50266-2-4, IEC 60332-1-2, IEC 60332-3-24 | |
| Number of Cores | 8 | |
| Outside Diameter | 8mm | |
| Conductor Material | Bare Copper | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 74004NH | ||
Product Type Cat7 Cable | ||
Cable Length 500m | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Screened/Unscreened Shielded | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332-1-2, RoHS, UKCA, EU CE | ||
Fire Behaviour EN 50266-2-4, IEC 60332-1-2, IEC 60332-3-24 | ||
Number of Cores 8 | ||
Outside Diameter 8mm | ||
Conductor Material Bare Copper | ||
Voltage 125V | ||
- COO (Country of Origin):
- HU
Belden 74004NH Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 74004NH.01500
This thin Ethernet cable provides network connectivity in confined installations where a slim profile and regulated flame performance are required. It is designed for use in industrial and electrical environments that demand a compact, low-emission sheath and consistent electrical conductance across multiple cores.
Features and Benefits:
• Eight conductors enable multi-pair signal distribution and simplified wiring
• Bare copper conductors deliver predictable conductivity and low resistance
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Rated for operation between -40°C and 80°C for wide temperature ranges
• Meets IEC 60332-3-24 flame test for enhanced fire behaviour
• 125V rating supports low-voltage industrial network systems
• Bare copper conductors deliver predictable conductivity and low resistance
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Rated for operation between -40°C and 80°C for wide temperature ranges
• Meets IEC 60332-3-24 flame test for enhanced fire behaviour
• 125V rating supports low-voltage industrial network systems
Applications
• Suitable for panel wiring in automation cabinets where space is limited
• Ideal for factory‑floor network links in electrical control systems
• Used with distributed I/O modules requiring multi‑core cabling
• Can be used for tight cable runs behind control panels and racks
• Ideal for factory‑floor network links in electrical control systems
• Used with distributed I/O modules requiring multi‑core cabling
• Can be used for tight cable runs behind control panels and racks
How does the cable behave in a fire scenario?
The sheath conforms to tests that limit flame propagation and suppress dense smoke, reducing hazardous fumes and maintaining circuit integrity longer under fire exposure.
What conductor material is used and why does it matter?
Conductors are bare copper which provides stable electrical performance and straightforward termination for industrial connectors and crimps.
Is the cable suitable for long continuous runs in industrial settings?
The construction supports continuous runs typical of control and data networks, and the sheath material helps meet site safety requirements for enclosed routing.
What approvals indicate regulatory acceptance for installations?
The cable carries RoHS, UKCA and EU CE markings along with specified IEC fire behaviour standards, demonstrating conformity with relevant regional directives and test criteria.
Related links
- Belden 74001NH Cat5E Cable Black, Low Smoke Zero Halogen
- Belden 74005NH Cat7 Cable Black, Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Low Smoke Zero Halogen
- Belden 74004NH Cat7 Ethernet Cable Shielded Screened, Black Flame Retardant Non-Corrosive
- Belden 74002NH Cat5E Cable Black, Low Smoke Zero Halogen
- Belden 74011NH Cat6A Cable Cat6a Low Smoke Zero Halogen
- Belden 70007NH Cat5E Cable Cat5e Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
