Belden 74005NH Cat7 Cable, 500 m, Shielded, Black, Low Smoke Zero Halogen
- RS Stock No.:
- 631-617
- Mfr. Part No.:
- 74005NH.07500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,722.30
(exc. VAT)
€2,118.43
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,722.30 | €3.445 |
*price indicative
- RS Stock No.:
- 631-617
- Mfr. Part No.:
- 74005NH.07500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 74005NH | |
| Product Type | Cat7 Cable | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat7 | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | UKCA, EU CE, IEC 60332-1-2, RoHS | |
| Conductor Material | Bare Copper | |
| Size of Strands | 7AWG | |
| Outside Diameter | 6.8mm | |
| Voltage | 450V | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 74005NH | ||
Product Type Cat7 Cable | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat7 | ||
Screened/Unscreened Shielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals UKCA, EU CE, IEC 60332-1-2, RoHS | ||
Conductor Material Bare Copper | ||
Size of Strands 7AWG | ||
Outside Diameter 6.8mm | ||
Voltage 450V | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- HU
Belden 74005NH Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 74005NH.07500
This thin Ethernet cable is designed for Compact network installations where a low-profile, fire-conscious cable is required. It serves as a data-transmission link in industrial and commercial electrical systems and is intended for environments that demand reduced fire emissions and robust temperature tolerance.
Features and Benefits:
• 8-core construction provides multi-pair network connectivity
• Stranded bare copper conductors deliver flexible routing capability
• Low smoke zero halogen jacket minimises toxic emissions in fire
• Meets IEC 60332-1-2 for flame performance ensuring safer installations
• Rated for -40°C to 80°C allowing wide ambient temperature operation
• 450V rating supports applications with elevated electrical stress
• Stranded bare copper conductors deliver flexible routing capability
• Low smoke zero halogen jacket minimises toxic emissions in fire
• Meets IEC 60332-1-2 for flame performance ensuring safer installations
• Rated for -40°C to 80°C allowing wide ambient temperature operation
• 450V rating supports applications with elevated electrical stress
Applications
• Suitable for tray installations where thin-profile routing is needed
• Ideal for control panels in automation and machine rooms
• Used for factory floor network links exposed to varying temperatures
• Can be used for cable runs in electronics and electrical distribution systems
• Ideal for control panels in automation and machine rooms
• Used for factory floor network links exposed to varying temperatures
• Can be used for cable runs in electronics and electrical distribution systems
What conductor arrangement supports flexibility during installation?
Each conductor comprises seven strands of bare copper, which increases pliability compared with solid conductors and eases routing in confined spaces.
How does the jacket material affect safety in enclosed spaces?
The low smoke zero halogen sheath reduces both smoke density and halogen acidic gases during combustion, improving conditions for evacuation and equipment protection.
Which marking or approvals indicate regional acceptance?
The cable carries UKCA and EU CE designations along with RoHS conformity and IEC 60332-1-2 flame classification for regulatory compatibility.
What physical size should be considered when planning cable runs?
The cable has an overall outside diameter of 6.8mm, supporting high-density packing in conduits and trays.
Related links
- Belden 74005NH Cat7 Cable Blue, Low Smoke Zero Halogen
- Belden 74005NH Cat7 Cable Cat7 Low Smoke Zero Halogen
- Belden 74004NH Cat7 Cable Black, Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Cable Low Smoke Zero Halogen
- Belden 1888ELW Cat7 Cable Cat7 Cable Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Low Smoke Zero Halogen
- Belden BE43887 Cat7 Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Belden 74001NH Cat5E Cable Black, Low Smoke Zero Halogen
