L-Com TRD Cat7 Cable, 5 m, Shielded Shielded, Black Low Smoke Zero Halogen
- RS Stock No.:
- 287-155
- Mfr. Part No.:
- TRD795ZBLK-5M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€64.18
(exc. VAT)
€78.94
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.18 |
*price indicative
- RS Stock No.:
- 287-155
- Mfr. Part No.:
- TRD795ZBLK-5M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat7 Cable | |
| LAN Category | Cat7 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat7 Cable | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | IEC 61034, IEC 60332 1, IEC 60754, TIA 1096 | |
| Outside Diameter | 6mm | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat7 Cable | ||
LAN Category Cat7 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat7 Cable | ||
Screened/Unscreened Shielded | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals IEC 61034, IEC 60332 1, IEC 60754, TIA 1096 | ||
Outside Diameter 6mm | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The L-Com Category 7 shielded modular cable offers exceptional performance and reliability for high speed data transmissions. Engineered for both residential and professional applications, this cable features four twisted pairs with aluminium/polyester foil shielding, ensuring reduced interference for a clearer signal. The jacket is crafted from low smoke zero halogen material, enhancing safety during use. Its gold plated contacts guarantee efficient connectivity, while the snagless boot design prevents damage to the connectors.
Equipped with snagless boot design for added connector protection
Constructed with a tinned copper braid for comprehensive shielding
Certified to comply with TIA 1096 standards for plug configuration
Optimised for high speed data transmission to cater to demanding applications
Suitable for use in both commercial and residential settings
Related links
- L-Com TRD Cat7 Cable Shielded Screened, Black Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
