Belden 70006E Cat5E Cable, 3 km, Shielded, Cat5e, Green, PVC
- RS Stock No.:
- 631-636
- Mfr. Part No.:
- 70006E.013000
- Manufacturer:
- Belden
Subtotal (1 reel of 3000 metres)*
€7,920.00
(exc. VAT)
€9,741.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €7,920.00 | €2.64 |
*price indicative
- RS Stock No.:
- 631-636
- Mfr. Part No.:
- 70006E.013000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat5E Cable | |
| Series | 70006E | |
| Cable Length | 3km | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | UKCA, EU CE, IEC 60332-1-2, RoHS | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 2 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat5E Cable | ||
Series 70006E | ||
Cable Length 3km | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals UKCA, EU CE, IEC 60332-1-2, RoHS | ||
Conductor Material Bare Copper | ||
Outside Diameter 6.5mm | ||
Number of Cores 2 | ||
Voltage 300V | ||
- COO (Country of Origin):
- HU
Belden 70006E Series Thin Ethernet Cable, 3000m Cable Length, Green Jacket - 70006E.013000
This thin Ethernet cable provides a Compact network connection for industrial and commercial installations, delivering Cat5e performance over extended runs. It is designed for continuous operation across a wide temperature range and features a flexible stranded conductor construction suited to routed and bulk-install applications.
Features & Benefits
• 300V rating supports standard low-voltage network supply
• Stranded bare copper conductor offers enhanced flexibility
• IEC60332-1-2 fire behaviour reduces flame propagation risk
• Green PVC jacket gives clear circuit identification
• 2-core low-profile design simplifies tight-route installation
• 3000m spool length minimises jointing and downtime
• Stranded bare copper conductor offers enhanced flexibility
• IEC60332-1-2 fire behaviour reduces flame propagation risk
• Green PVC jacket gives clear circuit identification
• 2-core low-profile design simplifies tight-route installation
• 3000m spool length minimises jointing and downtime
**Applications**
• Suitable for long-distance factory Ethernet backbone deployment
• Ideal for cable trays and conduit in automation panels
• Used for machine-to-machine networking in production lines
• Can be used for structured cabling in electrical control rooms
• Suitable for bulk installation projects requiring single-reel supply
• Ideal for cable trays and conduit in automation panels
• Used for machine-to-machine networking in production lines
• Can be used for structured cabling in electrical control rooms
• Suitable for bulk installation projects requiring single-reel supply
What conductor material is used and how does it affect performance?
The cable uses bare copper conductors in a stranded configuration which improves flexibility and maintains good electrical conductivity for Cat5e signalling.
What temperature range can I expect reliable operation within?
It operates between -40°C and 80°C, enabling use in cold storage through to heated plant environments.
Which approvals indicate regulatory conformity for installation?
It carries UKCA, EU CE and RoHS markings appropriate for use within regulated markets and meets the specified flame-behaviour standard.
How does the jacket material influence installation and identification?
The polyvinyl chloride outer sheath provides mechanical protection, a consistent green colour for circuit identification, and compatibility with typical cable-management practices.
Related links
- Belden 70006E Cat5E Cable Cat5e, Green PVC
- Belden 70006E Cat5e Ethernet Cable Screened, Green PVC
- Siemens IE Cat5e Ethernet Cable Screened, Green PVC
- Siemens Cat5e Ethernet Cable Screened, Green PVC
- Siemens IE Cat5e Ethernet Cable Screened, Green PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC
- Allen Bradley 1585J Cat5e Ethernet Cable Green PVC
