Belden 70006E Cat5E Cable, 500 m, Shielded, Cat5e, Green, PVC
- RS Stock No.:
- 631-693
- Mfr. Part No.:
- 70006E.01500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,320.00
(exc. VAT)
€1,623.60
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,320.00 | €2.64 |
*price indicative
- RS Stock No.:
- 631-693
- Mfr. Part No.:
- 70006E.01500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 70006E | |
| Product Type | Cat5E Cable | |
| Cable Length | 500m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, EU CE, RoHS, IEC 60332-1-2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Outside Diameter | 6.5mm | |
| Voltage | 300V | |
| Conductor Material | Bare Copper | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 70006E | ||
Product Type Cat5E Cable | ||
Cable Length 500m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, EU CE, RoHS, IEC 60332-1-2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Outside Diameter 6.5mm | ||
Voltage 300V | ||
Conductor Material Bare Copper | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- HU
Belden 70006E Series Thin Ethernet Cable, 500m Cable Length, Green Jacket - 70006E.01500
This thin Ethernet cable provides a slim network connection for installations and retrofits, designed for data transmission in confined routing paths. The flexible construction uses stranded conductors and a green outer sheath of polyvinyl chloride to balance manoeuvrability with mechanical protection. It is supplied in long length to support bulk deployment across larger projects and is suitable for environments requiring reduced-profile cabling.
Features & Benefits
• Stranded bare copper conductors enable improved flexing performance
• Two-core design supports simple point-to-point links
• Rated to 300V for standard low-voltage network circuits
• Operates across a wide temperature range down to -40°C
• Withstands continuous use up to 80°C
• Meets IEC 60332-1-2 for Basic flame performance
• Two-core design supports simple point-to-point links
• Rated to 300V for standard low-voltage network circuits
• Operates across a wide temperature range down to -40°C
• Withstands continuous use up to 80°C
• Meets IEC 60332-1-2 for Basic flame performance
**Applications**
• Suitable for tight tray runs in control panels and enclosures
• Ideal for retrofitting network links in existing machinery
• Used with slim patching systems in automation cabinets
• Can be used for bulk cable supply in large installations
• Ideal for retrofitting network links in existing machinery
• Used with slim patching systems in automation cabinets
• Can be used for bulk cable supply in large installations
How is the product packaged for large projects?
It is supplied in a continuous 500 m length to simplify bulk deployment and reduce joins during installation.
What core count and conductor type should installers expect?
The cable contains two stranded cores with bare copper conductors to aid repeated bending during installation.
How does the jacket material affect handling and routing?
The PVC sheath provides pliability for tight bends while offering Basic mechanical protection suitable for internal wiring routes.
Which approvals apply to its manufacture and acceptability?
The cable carries UKCA, EU CE and RoHS markings and complies with the specified IEC flame test.
Related links
- Belden 70006E Cat5E Cable Cat5e, Green PVC
- Belden 70006E Cat5e Ethernet Cable Screened, Green PVC
- Belden 70007NH Cat5E Cable Cat5e Low Smoke Zero Halogen
- Belden 70007E Cat5E Cable PROFINET Type B, Green PVC
- Belden 1583E Cat5E Cable Cat5e, Blue PVC
- Belden 74001E Cat5E Cable Black PVC
- Belden 74009PU Cat5E Cable Cat5e Polyurethane
- Belden 74002E Cat5E Cable Black PVC
