Belden 74002NH Cat5E Cable, 500 m, Shielded, Black, Low Smoke Zero Halogen
- RS Stock No.:
- 631-637
- Mfr. Part No.:
- 74002NH.02500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,404.76
(exc. VAT)
€1,727.85
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,404.76 | €2.81 |
*price indicative
- RS Stock No.:
- 631-637
- Mfr. Part No.:
- 74002NH.02500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat5E Cable | |
| Series | 74002NH | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | EU CE, UKCA, IEC 60332-1-2, RoHS | |
| Number of Cores | 4 | |
| Size of Strands | 7AWG | |
| Outside Diameter | 6.5mm | |
| Voltage | 450V | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat5E Cable | ||
Series 74002NH | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals EU CE, UKCA, IEC 60332-1-2, RoHS | ||
Number of Cores 4 | ||
Size of Strands 7AWG | ||
Outside Diameter 6.5mm | ||
Voltage 450V | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- HU
Belden 74002NH Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 74002NH.02500
This thin Ethernet cable is designed for industrial networking where compact, flame-resistant signal transmission is required. It provides four conductors in a slim profile and is intended for installations needing low-emission materials and multi-tenant safety considerations while operating across a wide temperature range.
Features and Benefits:
• 450V rating enables use in medium-voltage signalling circuits
• LSZH jacket reduces toxic fumes during combustion
• Stranded bare copper conductor improves Flex and fatigue resistance
• IEC 60332-1-2 fire classification meets vertical flame propagation tests
• Operating range from -40°C to 80°C supports harsh environments
• Black outer sheath for discreet routing and easy identification
• LSZH jacket reduces toxic fumes during combustion
• Stranded bare copper conductor improves Flex and fatigue resistance
• IEC 60332-1-2 fire classification meets vertical flame propagation tests
• Operating range from -40°C to 80°C supports harsh environments
• Black outer sheath for discreet routing and easy identification
Applications
• Suitable for factory automation fieldbus and device wiring
• Ideal for control panels and machine-mounted interconnects
• Used for industrial Ethernet links in confined cable trays
• Can be used for signal distribution in infrastructure projects
• Used with mobile equipment requiring flexible network cabling
• Ideal for control panels and machine-mounted interconnects
• Used for industrial Ethernet links in confined cable trays
• Can be used for signal distribution in infrastructure projects
• Used with mobile equipment requiring flexible network cabling
How many cores are available and what is their construction?
It contains four individual cores, each MADE from stranded bare copper with seven strands per conductor for improved flexibility.
What standards and certifications does it meet for installation acceptance?
It carries EU CE, UKCA and RoHS markings and conforms to IEC 60332-1-2 for flame behaviour.
What is the cables outer diameter and how does that affect routing?
The cable measures 6.5mm outside diameter, allowing tight bends and dense packing in trays and conduits.
What jacket material is used and what advantage does it provide onsite?
The sheath is low smoke zero halogen material, which limits corrosive and toxic emissions in enclosed spaces during fires.
What reel length is supplied and how does that assist project planning?
It is supplied on a 500 m reel, simplifying long runs and reducing the need for splices on continuous installations.
Related links
- Belden 74002NH Cat5e Ethernet Cable Screened Low Smoke Zero Halogen
- Belden 74001NH Cat5E Cable Black, Low Smoke Zero Halogen
- Belden 1633ENH Cat5E Cable Cat5e Low Smoke Zero Halogen
- Belden 70007NH Cat5E Cable Cat5e Low Smoke Zero Halogen
- Belden 1868ENH Patch cable Cat5e Cable Low Smoke Zero Halogen
- Belden 74005NH Cat7 Cable Black, Low Smoke Zero Halogen
- Belden 74004NH Cat7 Cable Black, Low Smoke Zero Halogen
- Belden 1633ENS Cat5e Ethernet Cable Screened Low Smoke Zero Halogen
