Belden Cat6 Cable, 500 m, Grey Unterminated Unterminated, SF/UTP PVC
- RS Stock No.:
- 631-700
- Mfr. Part No.:
- 7860ES.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,443.16
(exc. VAT)
€1,775.09
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,443.16 | €2.886 |
*price indicative
- RS Stock No.:
- 631-700
- Mfr. Part No.:
- 7860ES.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | SF/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC 62821, EU, ISO/IEC 11801-1, CE | |
| Series | 7860ES | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
Cable Length 500m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type SF/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals IEC 62821, EU, ISO/IEC 11801-1, CE | ||
Series 7860ES | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Grey Jacket - 7860ES.00500
This power cable assembly is designed to deliver low-voltage electrical power over extended lengths for industrial and automation systems. It combines a robust polymer outer layer with a shielded conductors arrangement to support installations where long, continuous cable runs are required. The assembly is provided with a straight factory-fitted connector at one end and leaves the other end unterminated for on-site termination and customisation.
Features and Benefits:
• 72V rating supporting low-voltage industrial installations
• 500m single-reel length reducing joint requirements
• SF/UTP shielding limiting electromagnetic interference
• Polyvinyl chloride jacket providing mechanical and chemical resistance
• Grey jacket colour aiding Visual identification in cable trays
• 500m single-reel length reducing joint requirements
• SF/UTP shielding limiting electromagnetic interference
• Polyvinyl chloride jacket providing mechanical and chemical resistance
• Grey jacket colour aiding Visual identification in cable trays
Applications
• Suitable for long-distance power distribution in automation systems
• Ideal for integration into factory control cabinet wiring
• Used with drive and motor assemblies requiring field termination
• Can be used for extended plant-floor power runs in manufacturing
• Ideal for integration into factory control cabinet wiring
• Used with drive and motor assemblies requiring field termination
• Can be used for extended plant-floor power runs in manufacturing
How is the cable end prepared for connection on site?
The unterminated end is supplied with conductors exposed for custom termination, allowing soldering, crimping, or fitting of site-specific connectors according to installer preference.
What approvals and standards relate to this cables design?
It meets IEC 62821 and ISO/IEC 11801‑1 standards and carries CE marking to indicate conformity with relevant EU directives.
What connector arrangement is provided for quick integration?
One end is fitted with a straight connector to permit immediate connection to compatible equipment while the opposite end remains available for bespoke termination.
Which environments is the jacket formulation suited to?
The PVC outer sheath is selected for general industrial use where resistance to abrasion and common chemical exposure is required.
Related links
- Belden Cat6 Cable Grey Unterminated Unterminated, SF/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, F/UTP PVC
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP Polyethylene
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
