Belden Cat6 Cable, 500 m, Black Unterminated Unterminated, U/UTP PVC
- RS Stock No.:
- 631-576
- Mfr. Part No.:
- 7965E.05500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€633.30
(exc. VAT)
€778.96
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €633.30 | €1.267 |
*price indicative
- RS Stock No.:
- 631-576
- Mfr. Part No.:
- 7965E.05500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 62821, EU, ISO/IEC 11801-1, CE | |
| Series | 7965E | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
Cable Length 500m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals IEC 62821, EU, ISO/IEC 11801-1, CE | ||
Series 7965E | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Black Jacket - 7965E.05500
This power cable assembly is designed to deliver low-voltage distribution in industrial and automation environments. It provides a long continuous run of conductors with a Durable polyvinyl chloride outer sheath and a black finish suitable for visible or concealed routing. The cable is supplied without terminations to allow custom connectorisation for system-specific installations.
Features & Benefits
• 500 m continuous length reduces joint requirements
• 72V rating supports low-voltage power distribution
• U/UTP shielding limits external electromagnetic interference
• PVC jacket resists abrasion and simplifies installation
• Black jacket improves concealment and identification
• 72V rating supports low-voltage power distribution
• U/UTP shielding limits external electromagnetic interference
• PVC jacket resists abrasion and simplifies installation
• Black jacket improves concealment and identification
**Applications**
• Suitable for factory automation power runs requiring long cable lengths
• Ideal for control-panel wiring in production equipment
• Used for power distribution in assembly-line conveyor systems
• Can be used for bespoke machine installations needing custom terminations
• Ideal for control-panel wiring in production equipment
• Used for power distribution in assembly-line conveyor systems
• Can be used for bespoke machine installations needing custom terminations
How is the cable prepared for final connections on site?
It arrives unterminated so conductors can be stripped and fitted with connectors or glands matched to the installations electrical and mechanical requirements.
What standards alignment should installers verify for system compatibility?
Installers should ensure the cables conformity to IEC 62821 and ISO/IEC 11801-1 meets the projects regulatory and structured-cabling requirements.
How does the shielding type affect installation practices?
The U/UTP configuration provides individual pair shielding omitted and requires correct earthing at termination to maintain EMI performance.
Which environmental approvals are indicated for use within the EU?
The cable carries CE marking and is listed with EU approvals relevant to its intended markets.
Related links
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP Polyethylene
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP Polyethylene
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP Polyethylene
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
