Belden Cat6 Cable, 500 mm, Grey Unterminated Unterminated, F/UTP PVC
- RS Stock No.:
- 631-677
- Mfr. Part No.:
- 7860E.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,151.40
(exc. VAT)
€1,416.22
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,151.40 | €2.303 |
*price indicative
- RS Stock No.:
- 631-677
- Mfr. Part No.:
- 7860E.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | F/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | CE, EU, ISO/IEC 11801-1, IEC 62821 | |
| Voltage | 72V | |
| Series | 7860E | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 500mm | ||
Terminated/Unterminated Unterminated | ||
Shield Type F/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals CE, EU, ISO/IEC 11801-1, IEC 62821 | ||
Voltage 72V | ||
Series 7860E | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500mm Cable Length, Grey Jacket - 7860E.00500
This power cable assembly provides a short, shielded connection for industrial and automation systems. It is designed for carrying low-voltage power in equipment and control installations, offering a protected conductive path within machinery and distribution panels while remaining open at both ends for custom termination.
Features & Benefits
• F/UTP shield improves EMI rejection for noisy environments
• PVC grey jacket offers mechanical protection and easy routing
• 72V rating supports common automation power supplies
• 500mm length enables Compact connections in cabinets
• Conforms to IEC 62821 which meets industry wiring expectations
• PVC grey jacket offers mechanical protection and easy routing
• 72V rating supports common automation power supplies
• 500mm length enables Compact connections in cabinets
• Conforms to IEC 62821 which meets industry wiring expectations
**Applications**
• Suitable for linking power modules within automation cabinets
• Ideal for wiring between control units and sensors in machinery
• Used for short internal cabling in electrical enclosures
• Can be used for bespoke terminations by assembly technicians
• Ideal for wiring between control units and sensors in machinery
• Used for short internal cabling in electrical enclosures
• Can be used for bespoke terminations by assembly technicians
How is the cable finished for installer flexibility?
Both conductors are supplied unterminated so technicians can apply connectors or direct terminations to match panel layouts and equipment interfaces.
What standard of shielding is provided and why does it matter?
The cable uses a foil-over-unshielded-twist (F/UTP) arrangement which reduces external electromagnetic interference while maintaining flexibility for tight routing.
What environmental approvals accompany the cable for industrial use?
It meets CE marking requirements and aligns with ISO/IEC 11801-1 to satisfy common regulatory and structured cabling frameworks in industrial settings.
Which jacket characteristics support mechanical durability?
The outer sheath is polyvinyl chloride in grey, providing abrasion resistance and compatibility with standard cable management accessories.
Related links
- Belden Cat6 Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, SF/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, SF/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP Polyethylene
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP PVC
