Bulgin 6000 Ethernet Cable, 5 m, Shielded, Black, PVC
- RS Stock No.:
- 664-227
- Mfr. Part No.:
- PXP6097/5M00
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€119.50
(exc. VAT)
€146.98
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.50 |
*price indicative
- RS Stock No.:
- 664-227
- Mfr. Part No.:
- PXP6097/5M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Cable | |
| Series | 6000 | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, RoHS, CSA, UL | |
| Number of Cores | 4 | |
| Voltage | 42V | |
| Outside Diameter | 6mm | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Cable | ||
Series 6000 | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Shielded | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, RoHS, CSA, UL | ||
Number of Cores 4 | ||
Voltage 42V | ||
Outside Diameter 6mm | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Cat6a Shielded Patch Cord features a durable plastic body with an overmoulded connector for enhanced protection. Available in IP-rated configurations, including RJ45 to Shielded RJ45 and RJ45 to RJ45 options. It offers superior water and dust resistance, meeting IP68 and IP69K standards when connected with compatible connectors, ensuring reliable performance in harsh environments.
Supplied with shielded Cat6a RJ45 plug
S FTP cable construction
PVC jacket cable in a choice of lengths
568 B wiring configuration
Related links
- Bulgin 6000 Ethernet Cable Black PVC
- Bulgin 6000 Ethernet Cable Black PVC
- Bulgin 6000 Ethernet Cable Black PVC
- Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable Shielded Screened, Black PVC
- Bulgin Cat5e Ethernet Cable Screened PVC
- Bulgin PX0897 Cat6a Ethernet Cable Shielded Screened PVC
- Bulgin PX0896 Cat6a Ethernet Cable Shielded Screened PVC
- Bulgin PX0898 Cat6a Ethernet Cable Shielded Screened PVC
