Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable, 5 m, Shielded Screened, Black PVC
- RS Stock No.:
- 287-0956
- Distrelec Article No.:
- 303-97-949
- Mfr. Part No.:
- PX0858/5M00
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€139.42
(exc. VAT)
€171.49
(inc. VAT)
In Stock
- Plus 93 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €139.42 | - |
| 10 - 24 | €133.56 | 4% |
| 25 - 49 | €127.85 | 8% |
| 50 - 99 | €119.06 | 14% |
| 100 + | €115.02 | 17% |
*price indicative
- RS Stock No.:
- 287-0956
- Distrelec Article No.:
- 303-97-949
- Mfr. Part No.:
- PX0858/5M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Cable | |
| Series | Standard Buccaneer - Ethernet | |
| LAN Category | Cat8 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | EN60068 2 52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1 | |
| Outside Diameter | 38.1mm | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Cable | ||
Series Standard Buccaneer - Ethernet | ||
LAN Category Cat8 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals EN60068 2 52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1 | ||
Outside Diameter 38.1mm | ||
Voltage 72V | ||
- COO (Country of Origin):
- CN
The Bulgin pre-wired patch cord with overmoulded connectors is designed to meet the cat 8 specification, offering high speed data transfer capabilities, with a durable construction and compatibility with IP68 RJ45 connectors, this cable ensures reliable performance in various applications.
Cat 8 specification for high-speed data transfer
Supplied with shielded RJ45 plug for secure connections
S-FTP cable construction for efficient data transmission
Comes with PX0835 sealing cap to maintain IP rating of unmated connectors
Related links
- Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable Shielded Screened, Black PVC
- Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable Shielded, Black PVC
- Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable Shielded, Black PVC
- Bulgin Standard Buccaneer - Ethernet Series Ethernet Connector Female Cat8 Shielded Straight
- Bulgin PX0897 Cat6a Ethernet Cable Shielded Screened PVC
- Bulgin PX0896 Cat6a Ethernet Cable Shielded Screened PVC
- Bulgin PX0898 Cat6a Ethernet Cable Shielded Screened PVC
- Bulgin Cat5e Ethernet Cable Screened PVC
