L-Com TRD, 1 ft Ethernet Cable, Blue RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-881
- Mfr. Part No.:
- TRD815BL-1
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.28
(exc. VAT)
€7.72
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.28 |
| 10 + | €5.76 |
*price indicative
- RS Stock No.:
- 671-881
- Mfr. Part No.:
- TRD815BL-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Ethernet Cable | |
| Cable Length | 1ft | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Ethernet Cable | ||
Cable Length 1ft | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
The L-Com Category 5E Patch Cable is engineered for high-speed networking in dense environments. The molded snagless boot design simplifies installation and protects the latch during repeated use. Its vibrant color and clear boot make port identification quick and hassle-free.
50u gold plated contacts ensure long lasting connectivity and corrosion resistance
24 AWG stranded conductors provide flexibility and durability for frequent patching
Tested to meet Category 5E performance standards for reliable data transmission
Related links
- L-Com TRD Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
