L-Com TRD, 7 ft Ethernet Cable, Red RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-760
- Mfr. Part No.:
- TRD695SCR-R-7
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€35.56
(exc. VAT)
€43.74
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €35.56 | - |
| 10 + | €32.58 | 8% |
*price indicative
- RS Stock No.:
- 671-760
- Mfr. Part No.:
- TRD695SCR-R-7
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Cable | |
| Series | TRD | |
| Cable Length | 7ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Cable | ||
Series TRD | ||
Cable Length 7ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Ethernet cable designed for long-distance, high-speed data transmission in structured cabling systems. It features a durable PVC jacket and shielded construction to minimize signal loss and electromagnetic interference. With factory-terminated RJ45 connectors on both ends, it offers plug-and-play convenience for professional installations.
Supports up to 10 Gbps data rates and 550 MHz bandwidth for robust network performance
Shielded design reduces EMI/RFI, ideal for electrically noisy environments
Related links
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Red RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Red RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
