L-Com TRD, 25 ft Ethernet Cable, Blue RJ45 to Male RJ45 Male, Shielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€25.75

(exc. VAT)

€31.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€25.75-
10 +€23.608%

*price indicative

RS Stock No.:
671-884
Mfr. Part No.:
TRD815BL-25
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Ethernet Cable

Cable Length

25ft

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The L-Com Ethernet cable designed for high-density networking environments. Its molded snagless boot features a unique shark-fin latch that simplifies connections and protects the clip from damage. The clear boot also allows for quick visual identification of cable color at the port level.

50u gold plated contacts enhance durability and resist corrosion

24 AWG stranded conductors offer flexibility for frequent patching

Tested to meet Category 5E standards for reliable high speed data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy