L-Com TRD Cat5e Cable, 25 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 286-957
- Mfr. Part No.:
- TRD855SCR-25
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€38.95
(exc. VAT)
€47.91
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.95 |
*price indicative
- RS Stock No.:
- 286-957
- Mfr. Part No.:
- TRD855SCR-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 25ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 25ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is meticulously crafted to enhance connectivity in both home and office environments. Designed with a sleek and flexible profile, it ensures unobtrusive integration into any setup while providing robust performance. This cable features snagless boots to prevent cable snags during installation, thus promoting a hassle free experience.
Constructed from high quality stranded copper for flexibility
Complies with stringent TIA 1096 standards for performance
Suitable for both indoor and outdoor use due to robust materials
Ideal for connecting switches routers and other network devices
Designed with a low profile structure for neat routing
Related links
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
