L-Com TRD, 2 ft Ethernet Cable, Grey RJ45 to Male RJ45 Male, Shielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€7.87

(exc. VAT)

€9.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.87-
10 +€7.208%

*price indicative

RS Stock No.:
671-890
Mfr. Part No.:
TRD855-2
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Cable

Series

TRD

Cable Length

2ft

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The L-Com Ethernet cable crafted for dependable performance in structured network environments. Its non-booted RJ45 connectors simplify connections to patch panels and devices, while the 4-pair stranded cable construction ensures compatibility with modern Ethernet standards. Designed to meet EIA568A/B specifications, it’s a reliable choice for both commercial and residential setups.

RJ45 to RJ45 connectors for straightforward plug and play use

4 pair stranded Category 5E cable supports fast and stable data transmission

EIA568A/B compatibility ensures seamless integration into existing networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy