L-Com TRD, 2 ft Ethernet Cable, Blue RJ45 to Male RJ45 Male, Shielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€19.52

(exc. VAT)

€24.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.52-
10 +€17.908%

*price indicative

RS Stock No.:
671-740
Mfr. Part No.:
TRD695BL-2
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Cable

Series

TRD

Cable Length

2ft

Terminated/Unterminated

Terminated

LAN Category

Cat6

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The L-Com Cat 6 Cable is a 20-foot blue Ethernet patch cable designed for high-speed data transmission in home and office networks. It features molded strain-relief boots and snagless connectors to prevent damage during installation and use. With gold-plated RJ45 contacts and durable PVC construction, it ensures reliable connectivity and long-term performance.

Supports up to 10 Gbps data transfer and 550 MHz bandwidth for fast, stable networking

Gold plated RJ45 connectors enhance signal integrity and resist corrosion

Molded strain relief and snagless design improve durability and ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy