Siemens 6XV Cable, 15 m, S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-032
- Mfr. Part No.:
- 6XV1870-4GN15
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€61.81
(exc. VAT)
€76.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.81 |
*price indicative
- RS Stock No.:
- 676-032
- Mfr. Part No.:
- 6XV1870-4GN15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 15m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Conductor Material | Tinned Copper | |
| Voltage | 80V | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 15m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Conductor Material Tinned Copper | ||
Voltage 80V | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- HU
The Siemens Industrial Ethernet TP cord is CAT 6A rated, featuring a 4x2 TP cable in yellow. It comes pre-assembled with two RJ45 plugs for easy, secure connections. With a 15-meter length, it provides reliable, high-speed data transmission, making it Ideal for industrial Ethernet applications.
Optimises control processes for improved efficiency
Robust construction ensures durability in harsh environments
Designed for seamless integration with existing systems
User-friendly Interface enhances ease of operation
Supports compliance with stringent industrial standards
Provides reliable performance for critical applications
Related links
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
