Siemens 6XV Cable, 25 m, S/FTP Screened, Yellow Flame Retardant Non-Corrosive

Image representative of range

Subtotal (1 unit)*

€88.48

(exc. VAT)

€108.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.48

*price indicative

RS Stock No.:
676-034
Mfr. Part No.:
6XV1870-4GN25
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6XV

Product Type

Cable

Cable Length

25m

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

SFTP

Jacket Material

Flame Retardant Non-Corrosive

Jacket Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Fire Behaviour

Flame Resistant

Conductor Material

Tinned Copper

Voltage

80V

Outside Diameter

6.2mm

Number of Cores

8

COO (Country of Origin):
HU
The Siemens Patch cable is designed for robust industrial Ethernet connectivity, ensuring seamless integration of Terminal devices into the IE FC cabling system. This 25-metre pre-assembled cable features two RJ45 connectors, making it Ideal for applications requiring compatibility with 10/100/1000/10000MB networks. The cable is constructed with high-quality S/FTP, providing superior shielding that minimises interference while ensuring reliable data transmission. With its flame-resistant materials and wide operational temperature range, this patch cable meets stringent industry standards and is suited for demanding environments, reinforcing both durability and performance.

Halogen-free design ensures safer operation in confined spaces

Constructed with eight cores, featuring superior S/FTP shielding to enhance performance

Outer sheath MADE of flame-resistant FRNC material for enhanced safety

Tested for high-grade electrical performance with low attenuation factors across frequency ranges

Flexible installation options due to a minimum bending radius of just 31 mm

Meets relevant fire safety standards, ensuring reliability in critical applications

Suitable for harsh conditions with an operational temperature range from -25 to +80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy