Siemens 6XV Cable, 30 m, S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-035
- Mfr. Part No.:
- 6XV1870-4GN30
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€101.81
(exc. VAT)
€125.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.81 |
*price indicative
- RS Stock No.:
- 676-035
- Mfr. Part No.:
- 6XV1870-4GN30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 30m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Colour | Yellow | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Voltage | 80V | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 30m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Colour Yellow | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Voltage 80V | ||
Conductor Material Tinned Copper | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is designed for robust industrial Ethernet connectivity, ensuring seamless integration of Terminal devices into the IE FC cabling system. This 30-metre pre-assembled cable features two RJ45 connectors, making it Ideal for applications requiring compatibility with 10/100/1000/10000MB networks. The cable is constructed with high-quality S/FTP, providing superior shielding that minimises interference while ensuring reliable data transmission. With its flame-resistant materials and wide operational temperature range, this patch cable meets stringent industry standards and is suited for demanding environments, reinforcing both durability and performance.
Halogen-free design ensures safer operation in confined spaces
Constructed with eight cores, featuring superior S/FTP shielding to enhance performance
Outer sheath MADE of flame-resistant FRNC material for enhanced safety
Tested for high-grade electrical performance with low attenuation factors across frequency ranges
Flexible installation options due to a minimum bending radius of just 31 mm
Meets relevant fire safety standards, ensuring reliability in critical applications
Suitable for harsh conditions with an operational temperature range from -25 to +80 °C
Related links
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
