Signal Construct 6XV1878 Cat6a Cable, 1 km, SF/UTP Screened, Green PUR
- RS Stock No.:
- 687-850
- Mfr. Part No.:
- 6XV1878-2D
- Manufacturer:
- Signal Construct
Image representative of range
Subtotal (1 reel of 20 metres)*
€176.00
(exc. VAT)
€216.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €176.00 | €8.80 |
*price indicative
- RS Stock No.:
- 687-850
- Mfr. Part No.:
- 6XV1878-2D
- Manufacturer:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Series | 6XV1878 | |
| Product Type | Cat6A Cable | |
| Cable Length | 1km | |
| LAN Category | Cat6a | |
| Shield Type | SF/UTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | Flexible | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Voltage | 80V | |
| Outside Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Series 6XV1878 | ||
Product Type Cat6A Cable | ||
Cable Length 1km | ||
LAN Category Cat6a | ||
Shield Type SF/UTP | ||
Screened/Unscreened Screened | ||
Conductor Type Flexible | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
Voltage 80V | ||
Outside Diameter 8mm | ||
- COO (Country of Origin):
- DE
The Signal Construct Highly flexible bus cable is designed for demanding applications featuring Advanced torsion capabilities. With eight wires and a robust construction, this cable is Ideal for continuous motion control in robotics and flexible installations. Its maximum delivery unit of 1000 metres allows for extensive projects, while the cable is resistant to extreme temperatures ranging from -30 °C to +80 °C. This cable not only meets the rigorous standards of Cat6A but also supports Power over Ethernet (PoE), making it a versatile choice for a wide array of industrial Ethernet applications. Whether on the factory floor or in remote installations, this cable guarantees reliable performance.
Highly flexible design for use in dynamic applications, ensuring durability under torsion
Electrical cores are constructed with superior quality materials for reliable performance
Meets stringent fire behaviour standards for enhanced safety in installations
Insulation is halogen-free, ensuring safer operation and minimal environmental impact
Outstanding resistance to mineral oils and UV radiation for added longevity
Designed with a protective braided shield to minimise electrical interference
Constructed for rigorous bending radius to accommodate various installation environments
Related links
- Signs & Labels 6XV1878 Cat6a Cable SF/UTP Screened, Green Flame Retardant Non-Corrosive
- Siemens 6XV1878 Cat6a Ethernet Cable Shielded Screened, Green PVC
- Weidmüller Cat5 Ethernet Cable 4 Core 1.5 m Polyurethane
- Weidmüller IE-C5DD4UG0010MCSA20-E Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Siemens 6XV1878 Cat6a Ethernet Cable Shielded Screened, Green PVC
- Phoenix Contact 1113 Cat5 Cable 4 Core 500 mm Cable PVC
- Signet 6XV1840 Cat5e Cable Screened Polyurethane
- Weidmüller Cat5 Ethernet Cable 4 Core 3 m Polyurethane
