Signet 6XV1840 Cat5e Cable, 1 km, Screened, Green, Polyurethane
- RS Stock No.:
- 687-851
- Mfr. Part No.:
- 6XV1840-2R
- Manufacturer:
- Signet
Image representative of range
Subtotal (1 reel of 20 metres)*
€214.00
(exc. VAT)
€263.22
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €214.00 | €10.70 |
*price indicative
- RS Stock No.:
- 687-851
- Mfr. Part No.:
- 6XV1840-2R
- Manufacturer:
- Signet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signet | |
| Product Type | Cat5E Cable | |
| Series | 6XV1840 | |
| LAN Category | Cat5e | |
| Cable Length | 1km | |
| Screened/Unscreened | Screened | |
| Conductor Type | Standard | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 22AWG | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL | |
| Conductor Material | Tin Plated Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Signet | ||
Product Type Cat5E Cable | ||
Series 6XV1840 | ||
LAN Category Cat5e | ||
Cable Length 1km | ||
Screened/Unscreened Screened | ||
Conductor Type Standard | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 22AWG | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL | ||
Conductor Material Tin Plated Copper | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- DE
The Signet Bus Cable is designed for demanding environments. This 4-core TP robot cable, Ideal for PROFINET applications, excels in constant motion control, making it perfect for torsion and bending loads. It is sold by the metre and is suited for use in cable carriers due to its impressive durability and environmental resilience. With a robust construction featuring aluminium-clad foil and a braided screen, it promises reliability in motion applications while maintaining optimal electrical performance across a range of frequencies. The cables operational capabilities, coupled with its mechanical specifications, position it as an essential component in Advanced Ethernet networking solutions.
Highly flexible 4-core configuration for dynamic installations
Supports constant motion control in robotic systems ensuring longevity under torsional stress
Constructed with overlapped aluminium-clad foil shielded by a braided screen for enhanced durability
Rated for an operating voltage of 100 V catering to diverse electrical demands
Designed for maximum bending cycles of 5 million Crucial for reliable performance in cable carriers
Environmental resilience with a wide operational temperature range from -20 °C to 60 °C
Flame-resistant and flame-retardant materials ensuring safety in installations
Halogen-free and silicone-free construction promotes a safer environment
UL/ETL listed for 300 V and 600 V ratings ensuring compliance with industry standards
Ideal for Data Ethernet applications sustaining significant wire length for defined networking setups
Related links
- Signal Construct 6XV1878 Cat6a Cable SF/UTP Screened, Green Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Siemens 6XV1878 Cat6a Ethernet Cable Shielded Screened, Green PVC
- Belden 70008PU Cat5e Ethernet Cable Screened Polyurethane
- AXINDUS Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
