Taoglas TEC11 Cat6A Ethernet Cable Assembly, 6 ft, Screened, Cat6a Premium Ethernet Cable, White PVC
- RS Stock No.:
- 690-684
- Mfr. Part No.:
- TEC11WHT1.1829
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.22
(exc. VAT)
€17.49
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.22 |
| 10 - 24 | €13.04 |
| 25 + | €11.53 |
*price indicative
- RS Stock No.:
- 690-684
- Mfr. Part No.:
- TEC11WHT1.1829
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | TEC11 | |
| Cable Length | 6ft | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Cat6a Premium Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEEE 802.3, ETL, RoHS, REACH, TIA CAT6A | |
| Cross Sectional Area | 26AWG | |
| Number of Cores | 8 | |
| Voltage | 30V | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series TEC11 | ||
Cable Length 6ft | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Cat6a Premium Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEEE 802.3, ETL, RoHS, REACH, TIA CAT6A | ||
Cross Sectional Area 26AWG | ||
Number of Cores 8 | ||
Voltage 30V | ||
Conductor Material Bare Copper | ||
Outside Diameter 6.2mm | ||
The Taoglas Cat6A Premium Ethernet Cable is shielded with an 8P8C plug-to-plug design and SF/FTP (triple shielded) construction. It features 50μ inch gold plating for enhanced durability and performance, supporting PoE++ for high-power delivery over Ethernet connections.
Drain wire
Snagless with protection latch
Related links
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- L-Com TRD Blue, Shielded Screened Polyvinyl Chloride Sheath
