HellermannTyton Connectivity RJ45SPC6A Patch Lead, 1 m, Screened, Ethernet Cable, Grey, Low Smoke Zero Halogen
- RS Stock No.:
- 694-975
- Mfr. Part No.:
- RJ45SPC6A-01.0M/GY
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.66 |
*price indicative
- RS Stock No.:
- 694-975
- Mfr. Part No.:
- RJ45SPC6A-01.0M/GY
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Patch Lead | |
| Series | RJ45SPC6A | |
| Cable Length | 1m | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 4.7mm | |
| Number of Cores | 8 | |
| Cross Sectional Area | 28AWG | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Patch Lead | ||
Series RJ45SPC6A | ||
Cable Length 1m | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHS | ||
Outside Diameter 4.7mm | ||
Number of Cores 8 | ||
Cross Sectional Area 28AWG | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 1m Cable Length, 28AWG Cross Sectional Area - RJ45SPC6A-01.0M/GY
This patch lead is a screened Cat6A Ethernet cable intended for high-speed network connections in environments where reduced emissions and improved signal integrity are required. It features a stranded copper conductor construction within a screened assembly and a halogen-free outer sheath, designed to operate across a broad ambient temperature range for professional installations.
Features and Benefits:
• 28AWG stranded conductors deliver flexibility for frequent routing
• Screened construction reduces electromagnetic interference susceptibility
• Low Smoke Zero Halogen jacket limits toxic emissions during fire
• Eight-core configuration supports full Gigabit and higher signalling
• Rated for -20°C to 50°C operation for varied ambient conditions
• Screened construction reduces electromagnetic interference susceptibility
• Low Smoke Zero Halogen jacket limits toxic emissions during fire
• Eight-core configuration supports full Gigabit and higher signalling
• Rated for -20°C to 50°C operation for varied ambient conditions
Applications
• Suitable for data cabinet horizontal patching in comms rooms
• Ideal for connecting network switches to patch panels
• Used with screened ports in server rack installations
• Can be used for short link runs in office LANs
• Suitable for environments requiring halogen-free materials
• Ideal for connecting network switches to patch panels
• Used with screened ports in server rack installations
• Can be used for short link runs in office LANs
• Suitable for environments requiring halogen-free materials
What conductor material is used and how does it affect conductivity?
The cable uses copper conductors which provide low resistivity and consistent electrical performance for network signalling.
How does the screening influence installation near power cabling?
The screened assembly helps attenuate external electromagnetic interference when routed adjacent to power runs, improving signal-to-noise ratio.
What is the outer sheath composed of and why is that important?
The outer jacket is Low Smoke Zero Halogen material which minimises smoke density and corrosive gases in fire scenarios.
How long is the cable and what is its outer diameter?
The lead is 1m in length and has an outside diameter of 4.7 mm.
Related links
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Screened Green, Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Screened White, Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Screened Yellow, Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Screened Grey, Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Screened White, Low Smoke Zero Halogen
