HellermannTyton Connectivity RJ45SPC6A Patch Lead, 1 m, Ethernet Cable, Black, Low Smoke Zero Halogen

Subtotal (1 unit)*

€11.66

(exc. VAT)

€14.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.66

*price indicative

RS Stock No.:
695-212
Mfr. Part No.:
RJ45SPC6A-01.0M/BK
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Series

RJ45SPC6A

Product Type

Patch Lead

Cable Length

1m

Sub Type

Ethernet Cable

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHs

Fire Behaviour

Halogen Free

Outside Diameter

4.7mm

Conductor Material

Copper

Cross Sectional Area

28AWG

Number of Cores

4

COO (Country of Origin):
GB

HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 1m Cable Length, Black Jacket - RJ45SPC6A-01.0M/BK


This patch lead is an Ethernet connector cable designed to link network devices in structured cabling environments. It is intended for Cat6A applications where a flexible, stranded conductor is required and where reduced smoke and halogen-free materials are preferred. The lead operates across a wide ambient range and is finished in black for discreet installation.

Features and Benefits:


• Stranded copper conductors improve flexibility for frequent re-routing
• 4-core construction supports four-pair Ethernet connectivity needs
• 28AWG cross section reduces stiffness while maintaining signal paths
• Low smoke zero halogen jacket minimises toxic emissions in fires
• Halogen-free composition supports safer enclosed-space use
• Rated to 50°C for higher-temperature installation environments

Applications


• Suitable for data cabinet to switch short links
• Ideal for workstation network patching in offices
• Used with rack-mounted switches in comms rooms
• Can be used for lab test-bench Ethernet connections
• Suitable for installations requiring LSZH cabling standards

What conductor type does the cable employ and why does that matter?


It uses stranded copper conductors, which provide greater cable flexibility and improve handling during repeated moves or tight routing compared with solid cores.

How does the jacket material affect safety in confined spaces?


The jacket is low smoke zero halogen, so it emits reduced smoke and no halogenated gases during combustion, lowering toxic exposure and corrosive residues.

What environmental temperature range can it be expected to perform within?


The cable is specified for continuous operation down to -20°C and up to 50°C, making it suitable for most indoor and temperature-controlled installations.

What is the cable’s outer thickness and why is that relevant for installers?


The outside diameter measures 4.7mm, which helps determine bend radii, conduit fill and connector compatibility during planning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy