HARTING Cat5 Cable, 500 m, Black Unterminated Unterminated Unterminated, Foil Polyolefin

Image representative of range

Subtotal (1 unit)*

€7,951.60

(exc. VAT)

€9,780.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,951.60

*price indicative

RS Stock No.:
737-407
Mfr. Part No.:
09456000148
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable

Cable Length

500m

LAN Category

Cat5

Shield Type

Foil

Connector Type A

Unterminated

Connector Type B

Unterminated

Connector Gender B

Unterminated

Jacket Material

Polyolefin

Jacket Colour

Black

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
DE
The HARTING Ha-VIS EtherRail ultra flexible railway cords are designed for high-performance data transmission in railway applications. This CAT5 cable features a robust construction that ensures reliability and safety in demanding environments, making it Ideal for use in transportation systems.

Features & Benefits


Robust design, especially suitable between coaches

Fire protection according to EN 45 545-1, -2 and -5

Flame-retardant and heat resistant according to DIN 5510 (1-4) and EN 50 264-1

UV protected for enhanced durability in outdoor applications

RoHS compliant, ensuring environmental safety

Halogen free, reducing toxic emissions in case of fire

Shielded construction minimises electromagnetic interference

Maximum operating temperature of 90 °C for high-performance applications

Minimum operating temperature of -40 °C for extreme conditions

Outside diameter of 7.4 mm for easy installation in tight spaces

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in railway communication systems

Integrated into industrial networking environments

What is the maximum operating temperature?


The maximum operating temperature is 90 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Can this cable be used in outdoor applications?


Yes, it is UV protected for outdoor use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy