HARTING Cat5 Cable, 10 m, Black Unterminated Unterminated, Shielded Polyolefin
- RS Stock No.:
- 745-412
- Mfr. Part No.:
- 09456000188
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€182.89
(exc. VAT)
€224.95
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.89 |
*price indicative
- RS Stock No.:
- 745-412
- Mfr. Part No.:
- 09456000188
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Shield Type | Shielded | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Voltage | 2Vrms | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Shield Type Shielded | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
Voltage 2Vrms | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS EtherRail ultra flexible railway cords are designed for high-performance data transmission in railway applications. This CAT5 cable features a robust construction that ensures reliable connectivity while meeting stringent safety standards.
Features & Benefits
Robust design, especially suitable between coaches
Fire protection according to EN 45 545-1, -2 and -5
Flame-retardant and heat resistant according to DIN 5510 (1-4) and EN 50 264-1
UV protected for enhanced durability in outdoor applications
RoHS compliant, ensuring environmental safety
Halogen free, reducing toxic emissions in case of fire
Shielded construction minimises electromagnetic interference
Operating temperature range from -40 °C to 90 °C for versatile applications
Outside diameter of 7.4 mm allows for easy installation in tight spaces
Complies with multiple standards for safety and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in vehicle manufacturing and assembly stations
What is the maximum operating temperature?
Maximum operating temperature is 90 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What type of conductor material is used?
The conductor material is copper.
Related links
- HARTING Cat5 Cable Black Unterminated Unterminated, Shielded Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
