HARTING Cat5 Cable, 1 km, Black Unterminated Unterminated Unterminated, Foil Polyolefin
- RS Stock No.:
- 737-558
- Mfr. Part No.:
- 09456000158
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€15,903.23
(exc. VAT)
€19,560.97
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15,903.23 |
*price indicative
- RS Stock No.:
- 737-558
- Mfr. Part No.:
- 09456000158
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Length | 1km | |
| LAN Category | Cat5 | |
| Shield Type | Foil | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Length 1km | ||
LAN Category Cat5 | ||
Shield Type Foil | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS EtherRail ultra flexible railway cords are designed for high-performance data transmission in railway applications. This CAT5 cable features a robust construction that ensures reliable operation in demanding environments, providing excellent fire protection and resistance to harsh conditions.
Features & Benefits
Robust design, especially suitable between coaches
Fire protection according to EN 45 545-1, -2 and -5
Flame-retardant and heat resistant according to DIN 5510 (1-4) and EN 50 264-1
UV protected for enhanced longevity in outdoor applications
RoHS compliant, ensuring environmental safety
Halogen free, reducing toxic emissions in case of fire
Shielded construction minimises electromagnetic interference
Maximum operating temperature of 90 °C for high-performance applications
Minimum operating temperature of -40 °C for extreme conditions
Outside diameter of 7.4 mm for easy installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in escalators, lifts, and access systems
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the maximum operating temperature?
The maximum operating temperature is 90 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Can this cable be used in outdoor applications?
Yes, it is UV protected for outdoor use.
Related links
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Foil Polyolefin
- HARTING Cat5 Ethernet Cable Black Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- HARTING Cat5 Cable Black Unterminated Unterminated, Shielded Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated, Shielded Polyolefin
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP Polyethylene
