HARTING PROFINET Cat6a Cable, 500 m, Yellow, Shielded PVC
- RS Stock No.:
- 737-564
- Mfr. Part No.:
- 09456001241
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€2,613.62
(exc. VAT)
€3,214.75
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,613.62 |
*price indicative
- RS Stock No.:
- 737-564
- Mfr. Part No.:
- 09456001241
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | PROFINET | |
| LAN Category | Cat6a | |
| Cable Length | 500m | |
| Shield Type | Shielded | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Standards/Approvals | UN/ECE-R 118 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series PROFINET | ||
LAN Category Cat6a | ||
Cable Length 500m | ||
Shield Type Shielded | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Standards/Approvals UN/ECE-R 118 | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The HARTING PROFINET TypB CAT6a 4x2xAWG23/7 PVC 500m is a high-performance CAT6a cable designed for industrial applications, ensuring reliable data transmission in flexible system environments. Its robust construction and compliance with various standards make it suitable for demanding networking tasks.
Features & Benefits
PROFINET compliant ensures compatibility with industrial networking protocols
Suitable for flexible system cables allows for easy installation in dynamic environments
Flame retardant enhances safety by reducing fire risk
RoHS compliant supports environmentally friendly practices
Usable for Fast Ethernet and Gigabit Ethernet data cabling provides high-speed connectivity
UL certified guarantees adherence to safety standards
UV proof ensures durability in outdoor applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in high-speed data communication systems
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What is the cable length of this product?
The cable length is 500 m.
Related links
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
