HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 3 m, Yellow, Shielded PVC
- RS Stock No.:
- 738-552
- Mfr. Part No.:
- 09486363757030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€64.94
(exc. VAT)
€79.88
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.94 |
*price indicative
- RS Stock No.:
- 738-552
- Mfr. Part No.:
- 09486363757030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ Industrial | ||
Product Type Cable Assembly | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING RJI 10G cable assembly is a CAT6a solution designed for high-speed data transmission. With a length of 3 metres, it features pre-assembled connectors for easy installation, ensuring reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 3 m offers flexibility in installation
RJ45 connectors ensure compatibility with standard networking equipment
Jacket material of PVC provides durability and protection against wear
Jacket colour in yellow allows for easy identification in installations
Compliant with China RoHS, ELV, IEC 60603-7, and REACH standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this assembly?
The cable length is 3 m.
Is this product compliant with environmental standards?
Yes, it complies with China RoHS, ELV Status, IEC 60603-7, Reach SVHC, and RoHS standards.
What type of connectors does this cable assembly use?
The cable assembly uses RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PVC
