HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male, 3 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€466.20

(exc. VAT)

€573.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€466.20€46.62

*price indicative

RS Stock No.:
738-735
Mfr. Part No.:
33280808002030
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

T1 Industrial

Cable Length

3m

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M8

Connector Type B

M8

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING M8 T1 SPE 1x2xAWG22/7 PUR 3.0m is a cable assembly designed for industrial applications, featuring pre-assembled connectors on both ends. This product offers reliable connectivity with a robust construction, ensuring efficient data and power transmission.

Features & Benefits


Cable assemblies provide ready-to-use connections, reducing installation time

Pre-assembled on both sides ensures ease of use and reliable performance

Copper cable (round) delivers excellent conductivity for data and power

Halogen-free, oil resistant, and flame retardant materials enhance safety and durability

Cable length of 3 m offers flexibility in installation and application

Shielded design reduces electromagnetic interference for stable signal integrity

Compliant with multiple standards ensures reliability in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product compliant with any standards?


Yes, it meets China RoHS e, ELV Status Compliant, and other international standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy