HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male, 7.5 m, Yellow, Shielded PUR
- RS Stock No.:
- 738-736
- Mfr. Part No.:
- 33280808002075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€721.08
(exc. VAT)
€886.93
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €721.08 | €72.108 |
*price indicative
- RS Stock No.:
- 738-736
- Mfr. Part No.:
- 33280808002075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| Cable Length | 7.5m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
Cable Length 7.5m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING M8 T1 SPE cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of installation. With a length of 7.5 metres, it provides reliable connectivity while ensuring compliance with various industry standards.
Features & Benefits
Cable assemblies ensure quick and efficient installation
Pre-assembled on both sides reduces installation time
Copper cable (round) offers excellent conductivity
Halogen-free, oil resistant, and flame retardant materials enhance safety
Cable length of 7.5 m provides flexibility in installation
Shielded design minimises electromagnetic interference
Compliant with multiple standards for broad application compatibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with industry standards?
Yes, it meets several standards including China RoHS and IEC 60332-1-2.
Related links
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
