HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 15 m, Yellow, S/FTP PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€1,110.06

(exc. VAT)

€1,365.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,110.06€111.006

*price indicative

RS Stock No.:
739-311
Mfr. Part No.:
33480101804150
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

ix Industrial

Product Type

Cable Assembly

Cable Length

15m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Type A

Ix Industrial

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

Ix Industrial

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial environments. With a length of 15 m and robust construction, it ensures reliable connectivity for various applications.

Features & Benefits


Cable assemblies provide ready-to-use connections, reducing installation time

Pre-assembled on both sides ensures consistent performance and reliability

Copper cable (round) offers excellent conductivity for high-speed data transfer

Cable length of 15 m accommodates various installation needs

Jacket material of polyurethane enhances durability and flexibility

Jacket colour in yellow allows for easy identification in complex setups

Complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118 for safety and performance standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

Is this product compliant with any standards?


Yes, it complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy