HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 10 m, Yellow, S/FTP PVC

Image representative of range

Subtotal (1 unit)*

€100.49

(exc. VAT)

€123.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.49

*price indicative

RS Stock No.:
739-977
Mfr. Part No.:
09486363757100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ Industrial

Product Type

Cable Assembly

Cable Length

10m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

PVC

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING RJI 10G cable assembly is a CAT6a solution designed for high-speed data transmission. With a length of 10 metres, it provides reliable connectivity for various applications, ensuring efficient performance in industrial environments.

Features & Benefits


Cable assemblies ensure quick and easy installation

Pre-assembled on both sides reduces installation time

Copper cable (round) offers excellent conductivity

Cable length of 10 m provides flexibility in setup

Male RJ45 connectors ensure compatibility with standard networking equipment

PVC jacket material enhances durability and protection

Jacket colour yellow allows for easy identification

Compliant with China RoHS, ELV, IEC 60603-7, and REACH standards ensures regulatory adherence

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the cable length of this assembly?


The cable length is 10 m.

Is this product compliant with any standards?


Yes, it is compliant with China RoHS, ELV, IEC 60603-7, and Reach SVHC standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy